The 74LVC126AMTR is a dual bus driver integrated circuit with 14 terminals, designed for operation within a temperature range of -55°C to 125°C. It is a member of the LVC/LCX/Z family and is fabricated by Stmicroelectronics. The device is packaged in a 14-pin SOP package, measuring 3.9mm in width and 8.65mm in length. It operates within a supply voltage range of 1.65V to 3.6V and features a propagation delay of 12ns. The device is suitable for use in military applications and is compliant with relevant standards.
Stmicroelectronics 74LVC126AMTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.7 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 12 |
| Number of Bits | 1 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 5.8 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Control Type | ENABLE HIGH |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.