
The 74LVC14AMTR is a 6-channel Schmitt trigger inverter logic IC with a propagation delay of 6.4ns. It operates over a supply voltage range of 1.65V to 3.6V and is available in a SO-14 package. The device is RoHS compliant and suitable for surface mount applications. It can withstand operating temperatures from -55°C to 125°C.
Sign in to ask questions about the Stmicroelectronics 74LVC14AMTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LVC14AMTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVC14AMTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
