
Octal D-type latch, 8-bit, non-inverting, CMOS technology, featuring 3-state outputs. Operates with a supply voltage range of 1.65V to 3.6V, and offers a propagation delay of 8.2ns. Designed for surface mounting in a TSSOP package, it supports a high level output current of -24mA and a low level output current of 32mA. This lead-free, RoHS compliant component functions across an operating temperature range of -55°C to 125°C.
Stmicroelectronics 74LVC373ATTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
No datasheet is available for this part.
