
8-bit D-type latch with true, non-inverting outputs, featuring 3-state functionality. This CMOS logic IC operates from a 1.65V to 3.6V supply, with a maximum operating temperature of 125°C. It offers 8 independent input and output lines, supporting a high level output current of -24mA and a low level output current of 24mA. Packaged in a 20-pin SOP with gold contact plating, this surface mount component is supplied on tape and reel.
Stmicroelectronics 74LVC573AMTR technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.2ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Technology | CMOS |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
No datasheet is available for this part.