The 74LVC573 is an 8-channel 3-state D-type latch fabricated with high-speed CMOS technology. It features a low voltage and high speed operation, making it suitable for use in a wide range of applications. The device operates over a temperature range of -55°C to 125°C and is available in a TSSOP20 package. The 74LVC573 is RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics 74LVC573ATTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LVC573ATTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVC |
| Turn-On Delay Time | 1ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVC573ATTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
