
The 74LVCU04AMTR is a 6-channel logic inverter integrated circuit from Stmicroelectronics. It operates within a supply voltage range of 1.65V to 3.6V and can handle high and low level output currents of up to 24mA. The device is packaged in a SOP14 package and is RoHS compliant. The operating temperature range is from -55°C to 125°C. The 74LVCU04AMTR is available in quantities of 2500 per reel.
Stmicroelectronics 74LVCU04AMTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Circuits | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74LVCU04 |
| RoHS | Compliant |
No datasheet is available for this part.