The 74LVCZ161284ATTR is a 19-bit transceiver from Stmicroelectronics, operating within a supply voltage of 3.6V and a minimum dual supply voltage of 3V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. This transceiver is designed for surface mount applications and is packaged in a TSSOP-48 package. It is compliant with RoHS regulations and is available in quantities of 2000 units per reel.
Sign in to ask questions about the Stmicroelectronics 74LVCZ161284ATTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LVCZ161284ATTR technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20uA |
| Mount | Surface Mount |
| Number of Bits | 19 |
| Number of Circuits | 17 |
| Number of Receivers | 12 |
| Number of Transmitters | 13 |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74LVCZ |
| Supply Current | 20uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVCZ161284ATTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
