The 74LVQ02M is a 4-input gate IC with a maximum supply voltage of 3.6V and a maximum operating temperature of 125°C. It is packaged in a SOIC package and is available in rail/Tube packaging. The IC has a propagation delay of 10.5ns and a high level output current of -24mA. It is not RoHS compliant.
Stmicroelectronics 74LVQ02M technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.5ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.