The 74LVQ14M is a 6-channel logic gate IC with 14 stages, operating within a supply voltage range of 2V to 3.6V. It features high level output currents of up to -24mA and low level output currents of up to 24mA. The device is packaged in a SO-14 package and is compliant with RoHS regulations. It can operate within a temperature range of -40°C to 125°C.
Stmicroelectronics 74LVQ14M technical specifications.
| Package/Case | SO |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 6 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74LVQ14 |
| RoHS | Compliant |
No datasheet is available for this part.