
The 74LVQ280MTR is a 9-bit arithmetic logic unit (ALU) integrated circuit from Stmicroelectronics. It operates within a temperature range of -55°C to 125°C and is powered by a supply voltage between 2V and 3.6V. The device features a high level output current of -24mA and a low level output current of 24mA. It is available in a SO-14 package and is packaged in tape and reel quantities of 2500 units. The 74LVQ280MTR is RoHS compliant and suitable for use in logic IC applications.
Stmicroelectronics 74LVQ280MTR technical specifications.
| Package/Case | SO |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Number of Bits | 9 |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11.5ns |
| RoHS Compliant | Yes |
| Series | 74LVQ280 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVQ280MTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.