
Quad 2-input NOR gate IC, CMOS technology, operating from 2V to 3.6V. Features 4 independent NOR gates, each with 2 inputs and 1 output. Offers a high level output current of -4mA and a low level output current of 4mA. Surface mountable in a 14-pin SOP package with tin contact plating. Operates across a wide temperature range of -55°C to 125°C, with a propagation delay of 10.1ns.
Sign in to ask questions about the Stmicroelectronics 74LVX02MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LVX02MTR technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.1ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVX02MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.