
The 74LVX04TTR is a 6-input inverter from Stmicroelectronics, featuring a propagation delay of 18ns. It operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. This CMOS logic IC is available in a TSSOP-14 package, suitable for surface mount applications, and is part of the 74LVX series.
Sign in to ask questions about the Stmicroelectronics 74LVX04TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LVX04TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVX04TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
