
Quad 2-input AND gate IC, surface mountable in a 14-pin SOP package with tin contact plating. Features a wide operating temperature range from -55°C to 125°C and operates with a supply voltage between 2V and 3.6V. Delivers 4mA output current at both high and low levels, with a quiescent current of 2uA. CMOS technology ensures efficient operation with propagation delays as low as 10.6ns.
Sign in to ask questions about the Stmicroelectronics 74LVX08MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LVX08MTR technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 4mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 14.9ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVX08MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.