CMOS 3-to-8 demultiplexer/decoder IC with inverted outputs. Features a single circuit with 3 input lines and 8 output lines, operating from a 2V to 3.6V supply. Offers a high level output current of 4mA and a low level output current of 4mA. Packaged in a 16-pin TSSOP for surface mounting, with a propagation delay of 205ns and a quiescent current of 4uA. Operates across a temperature range of -55°C to 125°C, is lead-free, RoHS compliant, and supplied in tape and reel packaging.
Sign in to ask questions about the Stmicroelectronics 74LVX138TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LVX138TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 205ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVX138TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.