Hex 1-input inverter gate IC featuring Schmitt trigger input for noise immunity. This CMOS logic device operates from a 2V to 3.6V supply, offering a propagation delay of 23ns and turn-on delay of 19.8ns. It provides 4mA low-level and -4mA high-level output current. Packaged in a 14-pin TSSOP (5mm x 4.4mm x 1mm) for surface mounting, it boasts a wide operating temperature range of -55°C to 125°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics 74LVX14TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LVX14TTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 23ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 19.8ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVX14TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.