
Quad 2-to-1 line multiplexer, featuring true output and non-inverting polarity. Operates with a single supply voltage range of 2V to 3.6V. Offers a high level output current of 4mA and a low level output current of 4mA. This surface mount component, packaged in SOP, has a propagation delay of 11.4ns and operates across a temperature range of -55°C to 125°C.
Sign in to ask questions about the Stmicroelectronics 74LVX157MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LVX157MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.4ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LVX |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics 74LVX157MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
