Quad 2-to-1 line multiplexer, featuring true outputs and a TSSOP package with gold contact plating. This surface-mount component operates with a single supply voltage ranging from 2V to 3.6V and offers independent circuits for versatile logic implementation. It supports a high level output current of 4mA and a low level output current of 4mA, with a propagation delay of 11.4ns. Designed for a wide operating temperature range of -55°C to 125°C, this lead-free and RoHS compliant device is supplied in tape and reel packaging.
Stmicroelectronics 74LVX157TTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 11.4ns |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
No datasheet is available for this part.