
8-bit, 3-state buffer/line driver featuring CMOS technology and a dual 4-bit configuration. This surface mount component operates with a supply voltage range of 2V to 3.6V, offering a propagation delay of 10.6ns and a turn-on delay time of 18ns. It supports high level output current of -4mA and low level output current of 4mA, with a quiescent current of 4uA. The device is housed in a 20-pin SOP package with gold contact plating, suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Stmicroelectronics 74LVX244MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LVX244MTR technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Height | 2.35mm |
| High Level Output Current | -4mA |
| Length | 13mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.6ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVX244MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
