
8-bit bidirectional transceiver, CMOS technology, featuring true outputs and 3-state capability. Operates with a supply voltage range of 2V to 3.6V, offering a propagation delay of 14.9ns and a turn-on delay time of 4.7ns. Designed for surface mounting in a 20-pin SOP package with gold contact plating, suitable for operating temperatures from -55°C to 125°C. This lead-free, RoHS compliant component provides 8 channels with a high level output current of -4mA and a low level output current of 4mA.
Sign in to ask questions about the Stmicroelectronics 74LVX245MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LVX245MTR technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 2.35mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 13mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.9ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 4.7ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVX245MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
