
The 74LVX257MTR is a single-supply, 4-channel multiplexer with a propagation delay of 12.8ns. It operates over a temperature range of -55°C to 125°C and is available in a SOP package. This device is RoHS compliant and lead-free, making it suitable for surface mount applications. The 74LVX257MTR has a high level output current of 4mA and a low level output current of 4mA, making it suitable for a variety of logic applications.
Sign in to ask questions about the Stmicroelectronics 74LVX257MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LVX257MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.8ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVX257MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.