
Quad 2-to-1 line multiplexer, featuring true outputs and a TSSOP package. This surface mount component operates with a single supply voltage range of 2V to 3.6V and offers independent circuits for versatile application. It supports a high level output current of 4mA and a low level output current of 4mA, with a propagation delay of 12.8ns. Designed for a wide operating temperature range from -55°C to 125°C, this lead-free and RoHS compliant device is supplied in tape and reel packaging.
Sign in to ask questions about the Stmicroelectronics 74LVX257TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LVX257TTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Input Lines | 1 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.8ns |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVX257TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.