
8-bit bidirectional transceiver, CMOS technology, featuring 3-state outputs and non-inverting polarity. Operates with a supply voltage range of 2.7V to 5.5V, with a nominal 3.6V. Offers a high level output current of -24mA and a low level output current of 24mA. Packaged in a 24-pin SOP (Surface Mount Device) with gold contact plating, suitable for tape and reel packaging. Maximum operating temperature is 125°C.
Sign in to ask questions about the Stmicroelectronics 74LVX3245MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LVX3245MTR technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 24mA |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74LVX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics 74LVX3245MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
