
8-bit bidirectional transceiver, CMOS technology, operating from 2.7V to 5.5V with a nominal supply of 3.6V. Features true outputs, 3-state capability, and non-inverting polarity. Supports 8 channels with a maximum operating temperature of 125°C and a propagation delay of 10.5ns. Packaged in TSSOP for surface mounting, this RoHS compliant component offers high-level output current of -24mA and low-level output current of 24mA.
Sign in to ask questions about the Stmicroelectronics 74LVX3245TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LVX3245TTR technical specifications.
| Package/Case | TSSOP |
| Channel Type | Bidirectional |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 8 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Voltage | 5V |
| Weight | 0.007478oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVX3245TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
