
Quad 2-input OR gate IC, featuring CMOS technology and a SOP package. Operates with a supply voltage range of 2V to 3.6V, offering a propagation delay of 10.1ns and turn-on delay time of 14.2ns. Supports high level output current of -4mA and low level output current of 4mA, with a quiescent current of 2uA. Designed for surface mount applications, this lead-free and RoHS compliant component functions across an operating temperature range of -55°C to 125°C.
Sign in to ask questions about the Stmicroelectronics 74LVX32MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LVX32MTR technical specifications.
| Package/Case | SOP |
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.1ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 14.2ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVX32MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
