
Quad 2-input OR gate IC, CMOS technology, operating from 2V to 3.6V supply. Features 4 independent OR gates with 2 inputs each, providing a single output per gate. Maximum operating temperature of 125°C, with a quiescent current of 2µA. Packaged in a 14-pin TSSOP with gold contact plating, suitable for surface mounting. Propagation delay is 12.5ns, with a turn-on delay time of 14.2ns.
Sign in to ask questions about the Stmicroelectronics 74LVX32TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LVX32TTR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 14.2ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVX32TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
