
8-bit D-type latch with true output, featuring 3-state outputs and non-inverting polarity. This CMOS buffer/line driver operates from a 2V to 3.6V supply, offering a low-level output current of 32mA and a high-level output current of -4mA. With a propagation delay of 13.2ns and turn-on delay of 8.5ns, it supports a wide operating temperature range from -55°C to 125°C. Designed for surface mounting in a SOP package, this RoHS compliant component is ideal for logic applications.
Sign in to ask questions about the Stmicroelectronics 74LVX373MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LVX373MTR technical specifications.
| Package/Case | SOP |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 13.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVX373MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
