
8-bit bidirectional transceiver with true outputs, featuring CMOS technology and a SOP package. Operates from a 2.7V to 5.5V supply voltage range, with a nominal supply voltage of 3.6V. Offers 8 channels with 3-state output type, supporting high and low level output currents of -24mA and 24mA respectively. Includes a propagation delay of 12.5ns and turn-on delay time of 8.5ns, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Stmicroelectronics 74LVX4245MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LVX4245MTR technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 2.35mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Logic Function | Transceiver, Inverting, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Transceivers | 8 |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 74LVX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.01485oz |
| Width | 7.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics 74LVX4245MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
