8-bit bidirectional transceiver, CMOS technology, featuring true output and 3-state capability. Operates with a supply voltage range of 2.7V to 5.5V, with a nominal 5.5V. Offers a low quiescent current of 5mA and a maximum supply current of 5uA. Supports bidirectional data transfer with 8 channels, each handling 8 bits. Packaged in a 24-pin TSSOP for surface mounting, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Stmicroelectronics 74LVX4245TTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LVX4245TTR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Max Supply Current | 5uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 12.5ns |
| Weight | 0.225753oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LVX4245TTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.