
8-bit buffer/line driver with true output, featuring 3-state outputs and CMOS technology. Operates from a 2V to 3.6V supply voltage range, with a maximum operating temperature of 125°C and a minimum of -55°C. Offers a propagation delay of 10.5ns and a turn-on delay time of 19ns. This surface mount component is packaged in a TSSOP-20, supplied on tape and reel, and is lead-free and RoHS compliant.
Stmicroelectronics 74LVX541TTR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
No datasheet is available for this part.