Bidirectional 8-bit logic translator/transceiver for surface mount applications. Features 3-state, non-inverting outputs with ±24mA output current capability. Operates from a 2.7V to 5.5V supply voltage range, with a maximum power dissipation of 180mW. Offers a wide operating temperature range of -55°C to 125°C and gold contact plating.
Sign in to ask questions about the Stmicroelectronics 74LVXC3245MTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LVXC3245MTR technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 5uA |
| RoHS Compliant | No |
| Series | 74LVXC |
| Turn-On Delay Time | 8.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics 74LVXC3245MTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
