8-bit bidirectional transceiver featuring true output, CMOS technology, and 3-state outputs. Operates with a supply voltage range of 4.5V to 5.5V, offering 24mA high and low level output current. This surface mount component, packaged in SOP-24, boasts a propagation delay of 7.5ns and a turn-on delay time of 11.5ns. Designed for operation between -40°C and 85°C, it is RoHS compliant.
Stmicroelectronics 74LVXC4245MTR technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVXC |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
No datasheet is available for this part.