
The 74LX1G02STR is a single NOR gate logic IC with a supply voltage range of 1.65V to 5.5V. It features a high level output current of 32mA and a low level output current of 32mA. The device is packaged in a SOT-23-5 package and is RoHS compliant. The 74LX1G02STR operates over a temperature range of -40°C to 85°C and has a propagation delay of 3.7ns. It is suitable for use in surface mount applications.
Sign in to ask questions about the Stmicroelectronics 74LX1G02STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LX1G02STR technical specifications.
| Package/Case | SOT-23-5 |
| High Level Output Current | 32mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.7ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LX |
| Turn-On Delay Time | 5.2ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LX1G02STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.