CMOS 1-input inverter gate, part of the 74LX series, offers a single gate with one input. Operating from a 1.65V to 5.5V supply voltage range, this surface mount component features a 4.2ns propagation delay and 11.5ns turn-on delay. It supports a high level output current of -32mA and a low level output current of 32mA, with a quiescent current of 10uA. Packaged in FCBGA, this RoHS compliant and lead-free component is designed for operation between -55°C and 125°C.
Sign in to ask questions about the Stmicroelectronics 74LX1G04BJR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LX1G04BJR technical specifications.
| Package/Case | FCBGA |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.2ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LX |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LX1G04BJR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.