
1-bit buffer/driver IC with 3-state output, operating from 1.65V to 5.5V. Features a 4ns propagation delay and 12ns turn-on delay. Supports ±32mA output current and operates across a -55°C to 125°C temperature range. Surface mountable in a SOT-23-5 package with tin, matte contact plating. This RoHS compliant, lead-free component is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics 74LX1G126STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LX1G126STR technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Tin, Matte |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LX |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LX1G126STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
