
CMOS 2-input OR gate IC, featuring a single gate with two inputs and one output. Operates with a supply voltage range of 1.65V to 5.5V, supporting a nominal 5.5V. Offers a high level output current of -32mA and a low level output current of 32mA. Packaged in a SOT-323 surface mount case with tin, matte contact plating. This RoHS compliant component has a propagation delay of 4.5ns and a turn-on delay time of 5.6ns, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Stmicroelectronics 74LX1G32CTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LX1G32CTR technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LX |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 5.6ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LX1G32CTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
