
CMOS 1-input inverter gate, part of the 74LX series, features a single gate with one input and one output. Operating from a 1.65V to 5.5V supply voltage range, this surface-mount component offers a maximum output current of 32mA. It boasts a propagation delay of 3ns and a turn-on delay time of 7ns, with a quiescent current of 10uA. Packaged in a SOT-323 (PDSO5) case with tin matte contact plating, it operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics 74LX1GU04CTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LX1GU04CTR technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Tin, Matte |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LX |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LX1GU04CTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
