
CMOS logic inverter IC, featuring a single input and single output. This surface-mount component operates within a 1.65V to 5.5V supply voltage range and offers a 3ns propagation delay. It supports a maximum output current of 32mA, with a low quiescent current of 10uA. Packaged in a 5-pin SOT-23 (PDSO5) with gold contact plating, this RoHS compliant device is designed for operation between -55°C and 125°C.
Sign in to ask questions about the Stmicroelectronics 74LX1GU04STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74LX1GU04STR technical specifications.
| Package/Case | SOT-23-5 |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 32mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 1 |
| Output Current | 32mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3ns |
| Quiescent Current | 10uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LX |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74LX1GU04STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
