
CMOS buffer/driver IC featuring a single 1-bit true output with 3-state capability. Operates with a supply voltage range of 2V to 5.5V, nominal 3.75V, and supports output currents of ±8mA. This surface-mount component, packaged in SOT-23, offers a propagation delay of 6.5ns and a turn-on delay of 13.5ns. It functions within an operating temperature range of -55°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Stmicroelectronics 74V1G125STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74V1G125STR technical specifications.
| Package/Case | SOT-23 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Number of Outputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Voltage-Nom | 3.75V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 13.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1G125STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
