The 74V1G70S is an industrial-grade buffer IC with a 5-pin LSSOP package, operating over a temperature range of -40 to 85°C. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 2V. The IC has a propagation delay of 9.2ns and a maximum output current of 4μA. It is a single-function device with a load capacitance of 50pF and a Schmitt trigger input.
Sign in to ask questions about the Stmicroelectronics 74V1G70S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74V1G70S technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUFFER |
| Family | 74V |
| Propagation Delay (tpd) | 9.2 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 9.2 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics 74V1G70S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.