
CMOS D-type latch with a single independent circuit, operating from 2V to 5.5V. Features a 1MHz frequency, 4.8ns propagation delay, and 8mA output current. This surface-mount component, packaged in SOT-23, offers non-inverting true output and operates across a temperature range of -55°C to 125°C. RoHS compliant and lead-free.
Sign in to ask questions about the Stmicroelectronics 74V1G77STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74V1G77STR technical specifications.
| Package/Case | SOT-23 |
| Frequency | 1MHz |
| High Level Output Current | -8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.8ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.8ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1G77STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.