
Single-bit, D-type, positive edge-triggered CMOS flip-flop IC designed for logic applications. Features a 180MHz maximum operating frequency and 8.5ns propagation delay. Operates with a supply voltage range of 2V to 5.5V, offering ±8mA output current. Packaged in a compact SOT-323 surface-mount case, this RoHS compliant component is suitable for demanding electronic designs.
Sign in to ask questions about the Stmicroelectronics 74V1G79CTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74V1G79CTR technical specifications.
| Package/Case | SOT-323 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 180MHz |
| High Level Output Current | -8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1G79CTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
