
Positive edge-triggered D-type flip-flop, featuring a single-ended input and true output. This CMOS logic IC operates with a maximum frequency of 180MHz and a propagation delay of 6.5ns. It supports a supply voltage range of 2V to 5.5V and offers output currents of 8mA (low level) and -8mA (high level). Packaged in a 5-pin SOT-23 (PDSO5) for surface mounting, this RoHS compliant component is designed for reliable operation across a wide temperature range of -55°C to 125°C.
Sign in to ask questions about the Stmicroelectronics 74V1G79STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74V1G79STR technical specifications.
| Package/Case | SOT-23 |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 180MHz |
| High Level Output Current | -8mA |
| Input Capacitance | 4pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Output Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1G79STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.