
CMOS 2-input NAND gate IC, operating from a 4.5V to 5.5V supply range with a nominal 5V. Features a single circuit with one 2-input NAND gate, offering 8mA low-level output current and -8mA high-level output current, with a maximum output current of 25mA. Packaged in a 5-pin SOT-23 (PDSO5) surface-mount case with gold contact plating. Exhibits a propagation delay of 10ns and a turn-on delay time of 8ns, with a quiescent current of 1µA. RoHS compliant and lead-free, suitable for operation between -55°C and 125°C.
Sign in to ask questions about the Stmicroelectronics 74V1T00STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74V1T00STR technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1T00STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.