
CMOS 2-input AND gate, part of the 74V series, features a single circuit with two input lines and one output line. This surface-mount device, packaged in SOT-323 with gold contact plating, operates within a 4.5V to 5.5V supply voltage range, with a nominal 5V. It offers a propagation delay of 7.7ns and supports output currents of 8mA (low level) and -8mA (high level), with a maximum output current of 25mA. The component is RoHS compliant and operates across a temperature range of -55°C to 125°C.
Stmicroelectronics 74V1T08CTR technical specifications.
| Package/Case | SOT-323 |
| Contact Plating | Gold |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74V |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 7.7ns |
| RoHS | Compliant |
No datasheet is available for this part.