Single-bit D-type flip-flop logic IC, featuring positive edge clock triggering and a maximum operating frequency of 180MHz. This non-inverting, single-ended input device offers 8mA high and low level output current, with a propagation delay of 6.5ns and turn-on delay of 4.5ns. Operating within a 4.5V to 5.5V supply voltage range, it functions from -55°C to 125°C. Surface mountable in a SOT23-5 package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics 74V1T79STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74V1T79STR technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 180MHz |
| High Level Output Current | 8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | Yes |
| Series | 74V |
| Turn-On Delay Time | 4.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V1T79STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.