Positive edge-triggered D-type flip-flop with an inverting output. This single-bit logic IC operates with a maximum frequency of 180MHz and features a propagation delay of 12ns. Designed for surface mount applications, it supports a supply voltage range of 4.5V to 5.5V and offers 8mA of high and low level output current. The component is RoHS compliant and lead-free, packaged in tape and reel.
Stmicroelectronics 74V1T80STR technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 180MHz |
| High Level Output Current | 8mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | 74V |
| Turn-On Delay Time | 5.9ns |
| RoHS | Compliant |
No datasheet is available for this part.