
AHC/VHC/H/U/V SERIES, DUAL 2-INPUT NOR GATE, PDSO8, SOT-23, 8 PIN
Stmicroelectronics 74V2G02STR technical specifications.
| Package/Case | SOT-23-8 |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74V |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
No datasheet is available for this part.