
The 74V2G05STR is a 3-input inverter and buffer from Stmicroelectronics, packaged in a SOT-23-8 surface mount package. It operates over a temperature range of -55°C to 125°C and is RoHS compliant. The device has a propagation delay of 7.5ns and a turn-on delay time of 8.5ns. It can handle a maximum supply voltage of 5.5V and a minimum supply voltage of 2V, with a quiescent current of 1uA. The 74V2G05STR is available in tape and reel packaging with 3000 units per package.
Stmicroelectronics 74V2G05STR technical specifications.
| Package/Case | SOT-23-8 |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 1 |
| Number of Output Lines | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74V |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
No datasheet is available for this part.