The 74V2G07CTR is an 8-channel logic buffer IC from Stmicroelectronics, featuring a supply voltage range of 2V to 5.5V and a propagation delay of 12.5ns. It has a temperature grade of MILITARY and operates over a temperature range of -55°C to 125°C. The device is packaged in an 8-pin SOT-323 package and has a load capacitance of 50pF. It is designed for use in logic applications and is compliant with relevant specifications.
Stmicroelectronics 74V2G07CTR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 8 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUFFER |
| Family | 74V |
| Propagation Delay (tpd) | 12.5 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 11 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.