Dual 1-bit buffer/driver IC featuring true output and 3-state capability. This CMOS component operates with a supply voltage range of 2V to 5.5V and offers a propagation delay of 6.5ns. Designed for surface mounting, it is housed in a SOT-23-8 package and supports a wide operating temperature range from -55°C to 125°C. The device provides 8mA of output current at both low and high levels, with a quiescent current of 1uA.
Sign in to ask questions about the Stmicroelectronics 74V2G125STR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics 74V2G125STR technical specifications.
| Package/Case | SOT-23-8 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 3 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74V |
| Technology | CMOS |
| Turn-On Delay Time | 13.5ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics 74V2G125STR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.